Leuze 50129383 HT3C.XL/4P-M8 Retroreflective Sensor, Light/Dark-ON

Image Representative of Range

Leuze 50129383 HT3C.XL/4P-M8 Retroreflective Sensor, Light/Dark-ON

Order Code:

09-7292

Brand: Leuze Electronic MPN: 50129383 EAN-13: 2050004912784
Qty Unit Price (Ex VAT)
1+ £216.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Leuze Electronic Retroreflective photo sensor HT3C.XL/4P-M8, model 50129383, offers background suppression with Light-ON and Dark-ON modes, ensuring reliable detection in various environments. Manufactured by Leuze Electronic, this light barrier device is suited for automation tasks requiring precise object detection. Common applications include packaging and material handling systems, where accurate sensing is crucial.
Type Retroreflective photo sensor
Output Type 2x PNP Antivalent
Connector M8 (4-pin)
Depth 18.3mm
Dim (W x H x D) 11.4 x 40.7 x 18.3 mm
Height 40.7mm
IP Rating IP67/IP69K
Max. operating voltage 30V DC
Max. Range 100mm
Max. temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute HT3C.XL/4P-M8
Operating Voltage 10 - 30 V DC
Switching Frequency 1000Hz
Transmitter type LED red
Wavelength 633nm
Width 11.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot