Leuze 50127048 HT46C/4P-M1 Retroreflective Sensor IP67/IP69K Robust Plastic

Image Representative of Range

Leuze 50127048 HT46C/4P-M1 Retroreflective Sensor IP67/IP69K Robust Plastic

Order Code:

09-7290

Brand: Leuze Electronic MPN: 50127048 EAN-13: 2050004912722
Qty Unit Price (Ex VAT)
1+ £214.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Leuze Electronic Retroreflective photo sensor HT46C/4P-M12 is designed for reliable object detection with background suppression. It features both Light-ON and Dark-ON modes, making it versatile for various applications. Typically used in automation and manufacturing environments, it provides dependable sensing with part number 50127048.
Type Retroreflective photo sensor
Output Type 2x PNP Antivalent
Connector M12 (4-pin)
Depth 44mm
Dim (W x H x D) 20.5 x 77.4 x 44 mm
Height 77.4mm
IP Rating IP67/IP69K
Max. operating voltage 30V DC
Max. Range 3m
Max. temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute HT46C/4P-M12
Operating Voltage 10 - 30 V DC
Switching Frequency 250Hz
Transmitter type LED red
Wavelength 630nm
Width 20.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot