Lessmann 472.117 Knot Wheel Brush 115 x 14mm M14 Bore, 0.35 Steel Wire

MPN
472.117
Brand
Lessmann
EAN-13
4017359040751
Order Code
96-4620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £26.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Lessmann Knot Wheel Brushes are for grinders, angle grinders and stationary machines, used in the preparation and re-working of bolt fillet and butt welds. They remove scale, rust, paint, slag, rubber residue and can be used for de-burring. They are filled with a special high tensile strength steel wire in order to meet the exacting requirements during use.

This Lessmann Knot Wheel Brush has the following specification:

Diameter: 115mm.
Width: 14mm.
Bore: M14.
Wire Gauge: 0.35.
Wire Type: Steel.
Max RPM: 12,500/min.


Type Wheel
Material Steel wire
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot