Lessmann 471.257 Conical Knot Brush 100mm M14 Bore, 0.50 Steel Wire

MPN
471.257
Brand
Lessmann
EAN-13
4017359041444
Order Code
96-4571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.06 £18.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lessmann Conical Knot Brushes with left hand twisted knots to increase stability. The special shape of the conical brushes enables the user to work in hard to reach places. They have been designed for heavy-duty use, for the preparing of metal surfaces before painting, and the removal of slag, rust, scale, or concrete waste.

Diameter. 100mm.
Width. 10mm.
Bore. M14.
Wire Gauge. 0.50.
Wire Type. Steel.
Max R.P.M. 12,500


Type Brush
Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot