Conical Knot Brush 100mm M14 Bore, 0.35 Steel Wire

Lessmann Brand: Lessmann

The Lessmann Conical Knot Brushes with left hand twisted knots to increase stability. The special shape of the conical brushes enables the user to work in hard to reach places. They have been designed for heavy-duty use, for the preparing of metal surfaces before painting, and the removal of slag, rust, scale, or concrete waste.

Diameter. 100mm.
Width. 10mm.
Bore. M14.
Wire Gauge.0.35.
Wire Type. Steel.
Max R.P.M. 12,500.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Lessmann 471.157 Conical Knot Brush 100mm M14 Bore, 0.35 Steel Wire
Lessmann 471.157 Conical Knot Brush 100mm M14 Bore, 0.35 Steel Wire
Standard range
Order code: 96-4569
MPN: 471.157

Despatched within 4 working days - 15 in stock
1+ £24.00
Price per unit Ex VAT
100mm Brush Steel wire
Lessmann 471.257 Conical Knot Brush 100mm M14 Bore, 0.50 Steel Wire
Lessmann 471.257 Conical Knot Brush 100mm M14 Bore, 0.50 Steel Wire
Standard range
Order code: 96-4571
MPN: 471.257

Despatched within 4 working days - 20 in stock
1+ £18.56
Price per unit Ex VAT
100mm Brush Steel wire
Lessmann 472.157 Conical Knot Brush 115mm M14 Bore, 0.35 Steel Wire
Lessmann 472.157 Conical Knot Brush 115mm M14 Bore, 0.35 Steel Wire
Standard range
Order code: 96-4572
MPN: 472.157

Despatched within 4 working days - 1 in stock
1+ £35.30
Price per unit Ex VAT
115mm Brush Steel wire
Lessmann 472.257 Conical Knot Brush 115mm M14 Bore, 0.50 Steel Wire
Lessmann 472.257 Conical Knot Brush 115mm M14 Bore, 0.50 Steel Wire
Standard range
Order code: 96-4573
MPN: 472.257

Despatched within 4 working days - 50 in stock
1+ £35.00
Price per unit Ex VAT
115mm Brush Steel wire

Trustpilot