Lessmann 453.161.07 DIY End Brush with Shank 23mm, 0.30 Steel Wire

MPN
453.161.07
Brand
Lessmann
EAN-13
4017359588512
Order Code
98-1589
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Lessmann DIY Steel Wire End Brush is fitted with a 6mm shank. Ideal for working in hard-to-reach places such as drilled holes or recesses. For the removal of paint and the cleaning of moulds and castings.

Specification:

Wire Type: Steel
Diameter: 23mm
Shank: 6mm
Wire Gauge: 0.30
Max. Speed: 12,000/rpm


Material Steel wire

Reviews

Be the first to submit a review

Trustpilot