Lessmann 437.162 Cup Brush with Shank D70mm x H25, 0.30 Steel Wire

MPN
437.162
Brand
Lessmann
EAN-13
4017359078525
Order Code
96-4587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.80 £17.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Lessmann Cup Brush is fitted with 6mm shank and is ideal for working on medium to large areas. They are generally used for the removal of rust, paint, dirt or scale, and for polishing.

Diameter.70mm.
Width. 15mm.
Wire Height. 25mm.
Wire Gauge.0.30.
Wire Type. Steel.
Max. R. P. M. 4,500


Type Brush
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot