Cup Brush with Shank D40mm x H15mm, 0.30 Steel Wire

Lessmann Brand: Lessmann

The Lessmann Cup Brush is fitted with 6mm shank and is ideal for working on medium to large areas. They are generally used for the removal of rust, paint, dirt or scale, and for polishing.

Diameter.40mm.
Width. 10mm.
Wire Height. 15mm.
Wire Gauge.0.30
Wire Type. Steel.
Max. R. P. M. 15,000

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Lessmann 434.162 Cup Brush with Shank D40mm x H15mm, 0.30 Steel Wire
Lessmann 434.162 Cup Brush with Shank D40mm x H15mm, 0.30 Steel Wire
Standard range
Order code: 96-4585
MPN: 434.162

Despatched within 4 working days - 50 in stock
1+ £13.23
Price per unit Ex VAT
40mm Brush Steel wire
Lessmann 435.162 Cup Brush with Shank D50mm x H20mm, 0.30 Steel Wire
Lessmann 435.162 Cup Brush with Shank D50mm x H20mm, 0.30 Steel Wire
Standard range
Order code: 96-4586
MPN: 435.162

Despatched within 4 working days - 20 in stock
1+ £14.65
Price per unit Ex VAT
Brush Steel wire
Lessmann 437.162 Cup Brush with Shank D70mm x H25, 0.30 Steel Wire
Lessmann 437.162 Cup Brush with Shank D70mm x H25, 0.30 Steel Wire
Standard range
Order code: 96-4587
MPN: 437.162

Despatched within 4 working days - 20 in stock
1+ £17.75
Price per unit Ex VAT
Brush Steel wire

Trustpilot