Lessmann 430.138.07 DIY Cup Brush 75mm Nylon Wire

MPN
430.138.07
Brand
Lessmann
EAN-13
4017359072622
Order Code
96-4593
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 75mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Lessmann DIY Nylon Cup Brushes are fitted with 6mm shanks and are ideal for working on large surfaces. They are used generally for the removal of rust, paint, dirt or scale, and for polishing.

The Lessmann DIY Cup Brush has the following specification:

Wire: Abrasive Nylon.
Diameter: 75mm.
Shank: 6mm.
Max Speed: 4,500/rpm.


Type Brush
Material Nylon
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot