DIY Cup Brush 50mm Nylon Wire

Lessmann Brand: Lessmann

The Lessmann DIY Nylon Cup Brushes are fitted with 6mm shanks and are ideal for working on large surfaces. They are used generally for the removal of rust, paint, dirt or scale, and for polishing.

The Lessmann DIY Cup Brush has the following specification:

Wire: Abrasive Nylon.
Diameter: 50mm.
Shank: 6mm.
Max Speed: 4,500/rpm.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Lessmann 430.128.07 DIY Cup Brush 50mm Nylon Wire
Lessmann 430.128.07 DIY Cup Brush 50mm Nylon Wire
Standard range
Order code: 96-4592
MPN: 430.128.07

Despatched within 4 working days - 5 in stock
1+ £14.47
Price per unit Ex VAT
50mm Brush Nylon
Lessmann 430.138.07 DIY Cup Brush 75mm Nylon Wire
Lessmann 430.138.07 DIY Cup Brush 75mm Nylon Wire
Extended range
Order code: 96-4593
MPN: 430.138.07

Available to back orderPlease contact us for lead time
1+ £18.00
Price per unit Ex VAT
75mm Brush Nylon

Trustpilot