Lessmann 417.163 Wire Wheel Brush with Shank 70 x 13mm, 0.30 Steel Wire

MPN
417.163
Brand
Lessmann
EAN-13
4017359007174
Order Code
96-4661
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 70mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.72 £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lessmann Wheel Brushes are fitted with a 6mm shank. The tight filling wire and powerful running makes these brushes excellent tools. These encapsulated brushes have a long service life due to the bedding of wire in plastic, which also prevents end breakage. The brushes have a consistent working width.

The Lessmann Knotted Wheel Brush With Shank has the following specification:

Wire Type: Steel
Diameter: 70mm
Width: 13mm
Shank: 6mm
Wire Gauge: 0.30
Max Speed: 15,000/rpm


Type Wheel
Material Steel wire
Diameter 70mm

Reviews

Be the first to submit a review

Trustpilot