Wire Wheel Brush with Shank 50 x 20mm, 0.30 Steel Wire

Lessmann Brand: Lessmann

The Lessmann Wheel Brushes are fitted with a 6mm shank. The tight filling wire and powerful running makes these brushes excellent tools. These encapsulated brushes have a long service life due to the bedding of wire in plastic, which also prevents end breakage. The brushes have a consistent working width.

The Lessmann Knotted Wheel Brush With Shank has the following specification:

Wire Type: Steel.
Diameter: 50mm.
Width: 18-20mm.
Shank: 6mm.
Wire Gauge: 0.30.
Max Speed: 15,000/rpm.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Lessmann 415.164 Wire Wheel Brush with Shank 50 x 20mm, 0.30 Steel Wire
Lessmann 415.164 Wire Wheel Brush with Shank 50 x 20mm, 0.30 Steel Wire
Standard range
Order code: 96-4660
MPN: 415.164

Despatched within 4 working days - 50 in stock
1+ £15.86
Price per unit Ex VAT
50mm Wheel Steel wire
Lessmann 417.163 Wire Wheel Brush with Shank 70 x 13mm, 0.30 Steel Wire
Lessmann 417.163 Wire Wheel Brush with Shank 70 x 13mm, 0.30 Steel Wire
Standard range
Order code: 96-4661
MPN: 417.163

Despatched within 4 working days - 20 in stock
1+ £11.28
Price per unit Ex VAT
70mm Wheel Steel wire

Trustpilot