Leoni 76783104K778-1 FLRY-B Automotive Wire 1x1.50mm² Grey/Brown

MPN
76783104K778-1
Brand
Leoni
EAN-13
2050001022776
Order Code
12-3921
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

Leoni manufactures the automotive wire 76783104K778-1, which is a FLRY-B type with a cross-sectional area of 1 x 1.50 mm² in grey and brown. This wire is typically used in internal and switchboard wiring applications, and it is sold per metre. Its main attributes include flexibility and suitability for automotive environments.
Colour Grey & Brown
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot