Leoni 76783051K666-1 FLRY-B 1x1mm² Green Automotive Cable per Metre

MPN
76783051K666-1
Brand
Leoni
EAN-13
2050000907234
Order Code
12-3866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 538 in stock

Leoni manufactures the 76783051K666-1 automotive wire, featuring a FLRY-B 1 x 1 mm² braid in a green colour. This wire is typically used for internal and switchboard wiring applications. It is sold per metre, making it suitable for custom-length automotive wiring solutions.
Colour Green
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot