Leoni 76783041K773-1 FLRY-B Wire 0.75 mm² Grey/Red PVC Insulated

MPN
76783041K773-1
Brand
Leoni
EAN-13
2050001021786
Order Code
12-3827
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Leoni manufactures the 76783041K773-1 automotive wire, an FLRY-B type with a cross-section of 1 x 0.75 mm² in grey and red, sold per metre. This wiring braid is ideal for internal and switchboard wiring in automotive applications. Known for reliable performance, it serves as a key component in automobiles' electrical systems.
Colour Grey & Red
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot