Leoni 76783041K339-1 FLRY-B Wire 0.75mm² Red/White Thin PVC Per Metre

MPN
76783041K339-1
Brand
Leoni
EAN-13
2050001021663
Order Code
12-3817
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Leoni manufactures the 76783041K339-1 automotive wire, featuring FLRY-B specification with a 1 x 0.75 mm² cross-section, available in red and white. This wire is ideal for internal and switchboard wiring applications, providing reliable performance. It is sold per metre for convenience in automotive and other electrical installations.
Colour Red & White
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot