Leoni 76783041K119-1 FLRY-B Automotive Wire 1x0.75mm² Yellow/White

MPN
76783041K119-1
Brand
Leoni
EAN-13
2050001021601
Order Code
12-3809
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.577
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Leoni 76783041K119-1 automotive wire is a FLRY-B type with a 1 x 0.75 mm² cross-section, featuring a yellow and white colour design, and is sold per metre. Manufactured by Leoni, this wire is characterised by its flexibility and durable insulation, making it ideal for internal wiring applications. It is commonly used in switchboard and automotive wiring systems.
Colour Yellow & White
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot