Lenovo 7ZT7A00544 Lenovo 7ZT7A00544 network card Internal Ethernet 1000 Mbit/s

MPN
7ZT7A00544
Brand
Lenovo
EAN-13
889488438587
Order Code
73-2149
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Abstract

The Intel Ethernet Connection X722 is a network controller embedded into the Intel C624 "Lewisburg" PCH chipset of Lenovo ThinkSystem servers. The controller connects to available 1 GbE and 1 Gigabit Ethernet LOM adapter cards and onboard connectors to provide a comprehensive 1 GbE / 1 GbE networking solution for ThinkSystem customers.

This product guide provides essential presales information to understand the X722 controller and ThinkSystem LOM adapter offerings and their key features, specifications, and compatibility. This guide is intended for technical specialists, sales specialists, sales engineers, IT architects, and other IT professionals who want to learn more about the ThinkSystem Ethernet solution and consider its use in IT solutions.

Introduction

The Intel Ethernet Connection X722 is a network controller embedded into the Intel C624 "Lewisburg" PCH chipset of Lenovo ThinkSystem servers. The controller connects to available 1 GbE and 1 Gigabit Ethernet LAN-on-motherboard (LOM) adapter cards and onboard connectors to provide a comprehensive 1 GbE / 1 GbE networking solution for ThinkSystem customers.

ThinkSystem servers support either 1 Gb Ethernet copper or optical connections, or Gigabit Ethernet connections depending on the server model.

The following figure shows the ThinkSystem 1Gb 4-port SFP+ LOM adapter which provides four SFP+ cages for optical or direct-attach copper (DAC) connectivity.

Reviews

Be the first to submit a review

Trustpilot