Leitz WOW Scissors Titanium 205mm White

MPN
53192001
Brand
Leitz
EAN-13
4002432100453
Order Code
35-0784
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 days

Leitz 53192001 WOW Scissors, Titanium, 205mm, White.

These high quality titanium coated, stainless steel office scissors are part of the Leitz WOW range. They feature a comfortable ergonomic grip in striking and stylish WOW colours.
With durable titanium coated blades, these scissors are designed to stay sharp much longer than standard scissors.

Ideal for use in the office or home.


  • Colour: White
  • Length: 205mm
  • Effective cutting and long life
  • German stainless steel for maximum durability
  • Ultra-sharp edges for precision cutting
  • Comfortable, ergonomic grip for easy handling
  • 10 year guarantee
  • Manufacturer's part 53192001
Type Titanium coated scissors
Length 20.5cm
Colour White
Height 205mm

Reviews

Be the first to submit a review

Trustpilot