Leitz Scissors WOW Titanium 205mm White

Leitz Brand: Leitz

Leitz WOW Scissors, Titanium, 205mm.

These high quality titanium coated, stainless steel office scissors are part of the Leitz WOW range. They feature a comfortable ergonomic grip in striking and stylish WOW colours.
With durable titanium coated blades, these scissors are designed to stay sharp much longer than standard scissors.

Ideal for use in the office or home.

  • Colours: Various
  • Length: 205mm
  • Effective cutting and long life
  • German stainless steel for maximum durability
  • Ultra-sharp edges for precision cutting
  • Comfortable, ergonomic grip for easy handling
  • 10 year guarantee
  • Description Image Product Buy Pricing (Ex VAT) Blade Material Colour Coating material Cut Type Height Ergonomic handle Depth Handle Material Product colour Proper use Scissors handle geometry Quantity per pack Weight Width Target audience Warranty period Type Length
    Leitz WOW Scissors Titanium 205mm White
    Leitz WOW Scissors Titanium 205mm White
    Standard range
    Order code: 35-0784
    MPN: 53192001

    Despatched same day - 3 in stockAdditional quantity lead time 8 days
    1+ £7.12
    Price per unit Ex VAT
    White 205mm Titanium coated scissors 20.5cm
    Leitz WOW Scissors Titanium 205mm Purple
    Leitz WOW Scissors Titanium 205mm Purple
    Extended range
    Order code: 35-0788
    MPN: 53192062

    Back order - 18 availableBack-order availability date - 22/10/2026
    1+ £7.12
    Price per unit Ex VAT
    Stainless steel Purple Titanium Straight cut Yes ABS synthetics Purple, White Office scissors Straight handle 80g 80mm Titanium coated scissors 20.5cm
    Leitz WOW Scissors Titanium 205mm Black
    Leitz WOW Scissors Titanium 205mm Black
    Standard range
    Order code: 35-0789
    MPN: 53192095

    Despatched same day - 4 in stockAdditional quantity lead time 4 weeks
    1+ £6.55
    Price per unit Ex VAT
    Stainless steel Black Titanium Straight cut 17mm Yes 205mm ABS synthetics Black, White Office scissors Straight handle 1 pc(s) 80g 80mm Adult 10 year(s) Titanium coated scissors 20.5cm

    Trustpilot