Leitz 63460089 Laptop Riser Aluminium Ultra Flat Silver |
16-7170
|
|
Available to back orderBack order, lead time 14 days
|
1+ £31.58
Price per unit Ex VAT
|
Silver |
210mm |
(W x D) 300 mm x 210 mm |
Yes |
10mm |
172mm |
Yes |
Aluminium |
|
200mm |
|
43.2 cm (17) |
25.4 cm (10) |
25.4 cm (10) |
Dark Grey |
|
Yes |
Laptop & tablet arm |
|
5 |
Leitz 64240089 Leitz Ergo Multi-Winkel Laptop Stand Height-adjustable |
16-7171
|
|
Despatched within 4 working days - 12 in stock
|
1+ £30.40
Price per unit Ex VAT
|
Grey |
253mm |
(W x H x D) 258 x 45 x 253 mm |
|
45mm |
|
Yes |
Plastic |
|
|
|
38.1 cm (15) |
|
33 cm (13) |
Dark Grey |
38,1 cm (15") |
|
Laptop stand |
|
|
Leitz 64260019 Ergo Cosy Laptop stand Height-adjustable Grey |
16-7172
|
|
Available to back orderBack order, lead time 8 days
|
1+ £18.95
Price per unit Ex VAT
|
Yellow |
247mm |
(L x W x H) 247 x 312 x 50 mm |
|
50mm |
162mm |
|
|
247mm |
176mm |
|
43.2 cm (17) |
|
33 cm (13) |
Yellow |
|
|
Laptop stand |
|
|
Leitz 64260061 Ergo Cosy Laptop stand Height-adjustable Grey Plastic |
16-7173
|
|
Despatched within 4 working days - 2 in stock
|
1+ £18.95
Price per unit Ex VAT
|
Blue |
247mm |
(L x W x H) 247 x 312 x 50 mm |
Yes |
50mm |
162mm |
Yes |
Metal, Plastic |
247mm |
176mm |
162 - 176mm |
43.2 cm (17) |
|
33 cm (13) |
Blue |
|
|
Laptop stand |
17.6cm |
|
Leitz 64260089 Ergo Cosy Laptop stand height-adjustable grey plastic |
16-7174
|
|
Despatched within 4 working days - 19 in stock
|
1+ £18.99
Price per unit Ex VAT
|
Grey |
247mm |
(L x W x H) 247 x 312 x 50 mm |
|
50mm |
162mm |
|
|
247mm |
176mm |
|
43.2 cm (17) |
|
33 cm (13) |
Grey |
|
|
Laptop stand |
|
|