Leitz 64260061 Ergo Cosy Laptop stand Height-adjustable Grey Plastic

MPN
64260061
Brand
Leitz
EAN-13
4002432129355
Order Code
16-7173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Leitz 64260061 Ergo Cosy Laptop Stand Height-adjustable Grey Plastic is an ergonomic display solution designed to optimise workspace efficiency and comfort. Engineered with a focus on functionality, this laptop stand features a height-adjustable mechanism that enhances user posture by aligning the laptop screen to eye level, thus reducing neck and back strain. Constructed from durable grey plastic, it provides a stable and reliable surface for laptops of various sizes. This product is ideally suited for engineering environments where frequent workstation adjustments are required to accommodate different tasks and personnel. By integrating this stand into a professional setting, engineers can experience improved productivity and ergonomics in their daily operations.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Blue
Depth 247mm
Dimensions (L x W x H) 247 x 312 x 50 mm
Foldable Yes
Height 50mm
Height (min.) 162mm
Height adjustment Yes
Height adjustment range 162 - 176mm
Length 247mm
Material Metal, Plastic
Max. height 176mm
Maximum Height 17.6cm
Maximum notebook screen size compatibility 43.2 cm (17)
Minimum notebook screen size compatibility 33 cm (13)
Product colour Blue
Product Type Laptop stand
Weight 380g
Width 312mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot