Leitz 63460089 Laptop Riser Aluminium Ultra Flat Silver

MPN
63460089
Brand
Leitz
EAN-13
4002432138333
Order Code
16-7170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz 63460089 is an Aluminium Ultra Flat Laptop Riser designed to ergonomically elevate laptops to an optimal viewing angle, thereby reducing the strain on the user’s neck and shoulders during extended periods of use. The riser is engineered from high-quality aluminium, ensuring durability and stability while maintaining a sleek, low-profile design suitable for modern workspaces. Its ultra-flat form factor enables easy portability and seamless integration in both office settings and home environments, making it a versatile choice for engineers who require adaptable display solutions. This Leitz product is ideal for use in systems that include multiple displays within a docking station setup, allowing for improved workspace efficiency and organisation.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Depth 210mm
Dimensions (W x D) 300 mm x 210 mm
Foldable Yes
Height 10mm
Height (min.) 172mm
Height adjustment Yes
Material Aluminium
Max. height 200mm
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum tablet screen size compatibility 25.4 cm (10)
Minimum notebook screen size compatibility 25.4 cm (10)
Non-slip surface Yes
Number of height positions 5
Product colour Dark Grey
Product Type Laptop & tablet arm
Weight 460g
Width 300mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot