Leitz 64260019 Ergo Cosy Laptop stand Height-adjustable Grey

MPN
64260019
Brand
Leitz
EAN-13
4002432129348
Order Code
16-7172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 64260019 is a height-adjustable laptop stand under the category of displays, mounts, and docking stations, designed to enhance ergonomic comfort and efficiency. The Leitz Ergo Cosy Laptop Stand is engineered to accommodate various users through its flexible height adjustment feature, enabling optimal positioning for desktop or workspace configurations. Constructed from durable materials and finished in grey, this stand supports a wide range of laptop sizes, making it suitable for both professional and personal computing environments. Its design promotes improved posture and reduces neck and eye strain, making it an ideal solution for engineers and IT professionals who require prolonged periods of computer use.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Yellow
Depth 247mm
Dimensions (L x W x H) 247 x 312 x 50 mm
Height 50mm
Height (min.) 162mm
Length 247mm
Max. height 176mm
Maximum notebook screen size compatibility 43.2 cm (17)
Minimum notebook screen size compatibility 33 cm (13)
Product colour Yellow
Product Type Laptop stand
Weight 380g
Width 312mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot