Leitz 64260089 Ergo Cosy Laptop stand height-adjustable grey plastic

MPN
64260089
Brand
Leitz
EAN-13
4002432129362
Order Code
16-7174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Leitz 64260089 Ergo Cosy Laptop stand height-adjustable grey plastic is a finely engineered solution within the Displays, Mounts & Docking Stations category. This height-adjustable stand, crafted from durable grey plastic, provides reliable support for laptops, ensuring optimal ergonomic positioning for users during extended periods of work. The design facilitates adjustable inclination, allowing users to customise the stand's height to suit various user requirements, thereby reducing strain on the neck and shoulders. Ideal for use in both home and professional workspaces, this stand supports effective thermal management by allowing adequate airflow around the laptop. Such a stand is particularly beneficial in engineering environments where prolonged computational tasks require ergonomic workstation setups to maintain productivity and user comfort.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Grey
Depth 247mm
Dimensions (L x W x H) 247 x 312 x 50 mm
Height 50mm
Height (min.) 162mm
Length 247mm
Max. height 176mm
Maximum notebook screen size compatibility 43.2 cm (17)
Minimum notebook screen size compatibility 33 cm (13)
Product colour Grey
Product Type Laptop stand
Weight 380g
Width 312mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot