Leipold Doehle 1201-10 ESD Gloves ESD-safe gloves for static control

MPN
1201-10
Brand
L+D
EAN-13
4005781120103
Order Code
19-2366
Country of Origin
China
View Full Product Range (7)

Discontinued


L+D 1201-10 ESD Gloves are designed to ensure static control in sensitive electronic environments. These ESD-safe gloves feature SKELETTO CUT technology, which provides enhanced cut resistance, making them particularly suitable for applications where sharp components are prevalent. Constructed for durability and safety, they are ideal for use in electronics assembly and repair, as well as in other work environments where protection against electrostatic discharge is crucial. Engineers will appreciate their robust design, which not only safeguards delicate electronic equipment but also ensures the safety of wearers by minimizing the risk of static-related mishaps. The meticulous construction translates into the reliability required in high-precision industries, offering a balance of comfort and high-performance protection.
Type Cut-proof glove
Material Anti-Static
Quantity One Pair
Colour Black
Cut resistance level F
Material (back of the hand) Spandex
Material (palm) HPPE
Protection Class CAT II

Trustpilot