Leipold Doehle 1138-8 ESD Gloves Anti-static Nylon Black

MPN
1138-8
Brand
L+D
EAN-13
4005781113884
Order Code
19-2363
Country of Origin
China
View Full Product Range (7)

Discontinued


L+D 1138-8 ESD Gloves are designed for environments where electrostatic discharge (ESD) sensitivity is a concern. These black, anti-static nylon gloves are categorised under Cut F, providing substantial protection against cuts, making them suitable for various industrial applications, including electronics assembly and handling, where precision and safety are critical. As protective work gloves, they ensure compliance with safety standards, reducing the risk of static damage to sensitive components while allowing dexterity and comfort for prolonged use. These gloves, also identified as 3387278 - L+D 1138-8, are an essential component for ensuring safety and performance in the workplace.
Type Cut-proof glove
Material Nylon
Quantity One Pair
Size 8, M
Colour Black
Cut resistance level F
Material (back of the hand) Spandex
Material (palm) HPPE
Protection Class CAT II

Trustpilot