Legrand 13302 Torpedo Fuse 2A 500V AC GG 10x38mm Slow-Blow Protection

MPN
013302
Brand
Legrand
EAN-13
3245060133023
Order Code
09-7098
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.32 £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Legrand manufactures the 013302 torpedo fuse, designed with a 2 A rating for use in 500 V AC circuits. This reliable safety device is typically used in electrical systems to prevent overcurrent situations. Ideal for residential and industrial applications, the Legrand 013302 protects against potential electrical damage.
Type Torpedo fuse
Current Rating 2A
Voltage Rating 500V AC
Fuse Speed Quick response -F-
Duty class gG
Quantity per pack 1 pc(s)
Switch-off Capacity 100kA

Reviews

Be the first to submit a review

Trustpilot