Legrand 010296 Micro Fuse 10A 250V 10 Pieces Cylindrical Quick-Acting F

MPN
010296
Brand
Legrand
EAN-13
3245060102968
Order Code
09-7097
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.43 £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Legrand's micro fuse, model 010296, is rated at 10 A and 250 V AC. It is sold in packs of 10 pieces, offering essential protection for electrical circuits. Commonly used in residential and commercial applications, it prevents overload and potential damage.
Type Micro fuse
Current Rating 10A
Voltage Rating 250V AC
Fuse Speed H
Quantity per pack 1 pc(s)
Switch-off Capacity 1.5kA

Reviews

Be the first to submit a review

Trustpilot