Legamaster 7-159100 Whiteboard dry erase films 600mm x 800mm white

MPN
7-159100
Brand
Legamaster
EAN-13
8713797095181
Order Code
19-2357
Country of Origin
Turkey
Qty Was Unit Price (Ex VAT)
1+ £25.85 £21.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 132 availableBack-order availability date - 19/07/2026

Legamaster 7-159100 is a versatile dry erase film designed under the Magic-Chart line, providing an innovative solution for temporary whiteboard needs. The film measures 600 mm in width and 800 mm in height, offering a portable and reusable surface ideal for impromptu presentations, meetings, and brainstorming sessions in office or classroom environments. This white dry erase film adheres to smooth surfaces without adhesives, using static to remain in place, making it particularly beneficial for dynamic settings where flexibility in communication displays is required. Engineered for easy application and removal, it is suitable for engineers and other professionals who require adaptable and efficient surfaces for project planning and collaborative work.
Type Whiteboard
Length 60cm
Colour White

Reviews

Be the first to submit a review

Trustpilot