LEDVANCE 605979 Tubekit™ 1200mm 19W 3000K Warm White

LEDVANCE Brand: LEDVANCE
Description Image Product Buy Pricing (Ex VAT) Base Beam angle Colour Temperature Dimensions (L x W x H) Dimensions Height/depth Housing Material Length Light features Max. system power Misc Attribute Power consumption in emergency mode Protection class according to IEC 61140 Rated luminous flux according to IEC 62722-2- 1 Rating per bulb Suitable for number of light sources Weight Width Type Housing colour
LEDVANCE 4058075265035 Tubekit™ 1200mm 19W 3000K Warm White
LEDVANCE 4058075265035 Tubekit™ 1200mm 19W 3000K Warm White
Order code: 41-1623
MPN: 4058075265035
1+ £16.99
Price per unit Ex VAT
Built-in LED 150° 3000K 127.5 x 3.5 x 3.65cm 3.65cm Polycarbonate (PC) 127.5cm 19W Rectangular II 1550lm 1 410g 3.5cm Hanging Light White
LEDVANCE 4058075265059 Tubekit™ 1200mm 19W 4000K Cool White
LEDVANCE 4058075265059 Tubekit™ 1200mm 19W 4000K Cool White
Order code: 41-1624
MPN: 4058075265059
1+ £16.99
Price per unit Ex VAT
G5 4000K (L x W x H) 127.5 cm x 36 mm x 35 mm 35mm 127.5cm 19W Tube IP20 1550lm 410g 36mm Hanging Light White
LEDVANCE 4058075264991 Tubekit™ 600mm 8.9W 3000K Warm White
LEDVANCE 4058075264991 Tubekit™ 600mm 8.9W 3000K Warm White
Order code: 41-1627
MPN: 4058075264991
1+ £12.99
Price per unit Ex VAT
Built-in LED 150° 3000K 60 x 3.5 x 3.65cm 3.65cm Polycarbonate (PC) 60cm 8.9W Rectangular II 8.9W 1 291g 3.5cm Hanging Light White
LEDVANCE 4058075265011 Tubekit™ 600mm 8.9W 4000K Cool White
LEDVANCE 4058075265011 Tubekit™ 600mm 8.9W 4000K Cool White
Extended range
Order code: 41-1628
MPN: 4058075265011

Available to back orderBack order, lead time 3 weeks
1+ £11.50
10+ £10.83
Price per unit Ex VAT
G5 4000K 600 x 35 x 40mm 40mm Plastic 600mm Incl. switch 8.9W 8.9W IP20 800lm 291g 35mm Hanging Light White

Trustpilot