LEDVANCE 4058075265035 Tubekit™ 1200mm 19W 3000K Warm White

MPN
4058075265035
Brand
LEDVANCE
Order Code
41-1623
Country of Origin
China
View Full Product Range (4)

Discontinued


The LEDVANCE Tubekit™ is designed for versatile use, seamlessly fitting into any home or office while providing a warm white glow to create a cozy atmosphere.
Type Hanging Light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 150°
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 36.5mm
Dimensions (L x W x H) 127.5 x 3.5 x 3.65cm
Height/depth 3.65cm
Housing Material Polycarbonate (PC)
Lamp type LED (monochrome)
Length 127.5cm
Light outlet bulb included
Max. system power 19W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1550lm
Suitable for number of light sources 1
Weight 410g
Width 3.5cm

Trustpilot