Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075264991 Tubekit™ 600mm 8.9W 3000K Warm White

Order Code:

41-1627

Brand: LEDVANCE MPN: 4058075264991

Discontinued


LEDVANCE 4058075264991 Tubekit™ 600mm 8.9W Warm White LED! Designed for both efficiency and aesthetic appeal, this sleek and modern tube light emits a cozy 3000K warm white glow, perfect for creating inviting spaces in your home or workplace
Type Hanging Light
Colour White
Power 8.9W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 36.5mm
Dimensions (L x W x H) 60 x 3.5 x 3.65 cm
Energy efficiency rating n.rel.
Height 3.65cm
IP Rating IP20
Length 60cm
Light bulb included Yes
Luminous Flux 720lm
Material Polycarbonate (PC)
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class II
Radiation angle 150°
Rating per bulb 8.9W
Total luminous flux 720lm
Width 3.5cm

You may also like


Trustpilot