LEDVANCE 4058075265011 Tubekit™ 600mm 8.9W 4000K Cool White

MPN
4058075265011
Brand
LEDVANCE
Order Code
41-1628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.99 £11.50
10+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Tubekit™ 600mm, featuring energy-efficient 8.9W power, and a brilliant 4000K cool white light that elevates visibility while creating a modern aesthetic. Perfect for kitchens, offices, or retail spaces, this versatile LED tubelight is designed for easy installation and long-lasting performance, delivering up to 50,000 hours of optimal brightness.
Type Hanging Light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base G5
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 36.5mm
Dimensions (L x W x H) 600 x 35 x 40mm
Height/depth 40mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 600mm
Light features Incl. switch
Light outlet bulb included
Max. system power 8.9W
Nominal Voltage 230V
Power consumption in emergency mode 8.9W
Power supply (LOV) mains-powered
Protection class according to IEC 61140 IP20
Rated luminous flux according to IEC 62722-2- 1 800lm
Weight 291g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot