LEDVANCE 4058075265059 Tubekit™ 1200mm 19W 4000K Cool White

MPN
4058075265059
Brand
LEDVANCE
Order Code
41-1624
Country of Origin
China
View Full Product Range (4)

Discontinued


LEDVANCE Tubekit™ 1200mm, an energy-efficient lighting solution that offers a brilliant 4000K cool white glow. Perfect for both residential and commercial settings, this 19W LED tube delivers exceptional brightness while minimizing energy consumption, making it an eco-friendly choice.
Type Hanging Light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base G5
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 36.5mm
Dimensions (L x W x H) 127.5 cm x 36 mm x 35 mm
Height/depth 35mm
Lamp type LED (monochrome)
Length 127.5cm
Light outlet bulb included
Max. system power 19W
Misc Attribute Tube
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 IP20
Rated luminous flux according to IEC 62722-2- 1 1550lm
Weight 410g
Width 36mm

Trustpilot