LEDVANCE 4058075485839 Smart+ Wifi Classic Dimm 100 14 W/2700 K E27 WW |
41-1538
|
|
|
1+ £29.30
Price per unit Ex VAT
|
|
80 |
Wireless |
|
|
75mm |
14 kWh/1000h |
Not required |
|
Plastic |
141.5mm |
1521lm |
3 |
|
mains-powered |
|
|
15000h |
|
360° |
LEDVANCE 4058075485358 Smart+ Wifi Classic Dimm 60 9 W/2700 K E27 WW |
41-1539
|
|
|
1+ £8.99
Price per unit Ex VAT
|
|
80 |
Wireless |
80 Ra |
|
60mm |
|
Not required |
|
Plastic |
112mm |
806lm |
1 |
|
mains-powered |
|
|
15000h |
|
|
LEDVANCE 4058075778450 Smart+ Wifi Classic Multi 230V RGBW FR E27 Single Pack |
41-1540
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £15.73
Price per unit Ex VAT
|
100000 |
2700K |
|
80 Ra |
827 |
60mm |
9 kWh/1000h |
|
(Ø x H) 60 mm x 60 mm |
|
112mm |
806.0000000000000lm |
|
60W |
|
60mm |
IP20 |
20000h |
40°C |
220° |
LEDVANCE 4058075778726 Smart+ Wifi Classic Multi 230V RGBW FR E27 Single Pack |
41-1541
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £17.18
Price per unit Ex VAT
|
100000 |
2700K |
|
80 Ra |
827 |
70mm |
14 kWh/1000h |
|
(Ø x H) 70 mm x 70 mm |
|
137mm |
1521.0000000000000lm |
|
100W |
|
70mm |
IP20 |
20000h |
40°C |
220° |
LEDVANCE 4058075779013 Smart+ Wifi Classic Multi 230V RGBW FR E27 Triple Pack |
41-1542
|
|
|
1+ £37.99
Price per unit Ex VAT
|
100000 |
2700K |
|
80 Ra |
827 |
70mm |
14 kWh/1000h |
|
(Ø x H) 70 mm x 70 mm |
|
137mm |
|
|
100W |
|
70mm |
IP20 |
20000h |
40°C |
220° |
LEDVANCE 4058075485754 Smart+ Wifi Classic Multi 60 9 W/27006500 K E27 RGBW |
41-1543
|
|
|
1+ £18.99
Price per unit Ex VAT
|
|
80 |
Wireless |
|
|
60mm |
|
Not required |
|
Plastic |
115mm |
806lm |
3 |
|
mains-powered |
|
|
15000h |
|
360° |
LEDVANCE 4058075485853 Smart+ Wifi Classic Tunable WH 100 14 W/27006500 K E27 |
41-1544
|
|
|
1+ £31.99
Price per unit Ex VAT
|
|
80 |
Wireless |
|
|
75mm |
14 kWh/1000h |
Not required |
|
Plastic |
141.5mm |
1521lm |
3 |
|
mains-powered |
|
|
15000h |
|
360° |