Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075779013 Smart+ Wifi Classic Multi 230V RGBW FR E27 Triple Pack

Order Code:

41-1542

Brand: LEDVANCE MPN: 4058075779013

Discontinued


Classic piston shape with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (Android™ 4.4 or iOS 10.0 or later). Adjustable light colour via tunable white: Warm white to cool white (2,700…6,500 K). RGB colour control, approx. 16 Mio colour options can be set. Dimmable. Network protocol: WiFi. Lifetime: Up to 20,000 h. Voice control possible via Hey Google or Alexa. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor use only in suitable outdoor lights.
Type Bulb
Colour RGBW
Dimmable Yes
Base E-27
Length 137mm
(Ø) 70mm
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 6500 K
Dim (Ø x H) 70 mm x 70 mm
Energy consumption 14 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 100W
Factory colour White
Height 70mm
IP Rating IP20
Light bulbshape Pear shape
Max. temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Power 14W
Product lifespan approx 20000h
Radiation angle 220°
Version matte
Width 70mm

You may also like


Trustpilot