LEDVANCE 4058075485754 Smart+ Wifi Classic Multi 60 9 W/27006500 K E27 RGBW

MPN
4058075485754
Brand
LEDVANCE
Order Code
41-1543
Country of Origin
China
View Full Product Range (7)

Discontinued


Classic piston shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 2000…6,500 K. RGB colour control, approx. 16 Mio colour options can be set. Dimmable. Network protocol: WiFi. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Temperature Range 80
Data transfer (Smart Home) Wireless
Diameter 60mm
Energy efficiency rating F (A - G)
Hub Not required
Length 115mm
Luminous Flux 806lm
Material Plastic
Number of bulbs 3
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation Angle 360°
Rating 9W
Rating per bulb 9W
Transfer Standard (Smart Home) Wi-Fi

Trustpilot