LEDVANCE 4058075485839 Smart+ Wifi Classic Dimm 100 14 W/2700 K E27 WW

MPN
4058075485839
Brand
LEDVANCE
Order Code
41-1538
Country of Origin
China

Discontinued


Classic piston shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Dimmable. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Temperature Range 80
Data transfer (Smart Home) Wireless
Diameter 75mm
Energy Consumption 14 kWh/1000h
Energy efficiency rating F (A - G)
Hub Not required
Length 141.5mm
Luminous Flux 1521lm
Material Plastic
Number of bulbs 3
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation Angle 360°
Rating 14W
Rating per bulb 14W
Total luminous flux 4563lm
Transfer Standard (Smart Home) Wi-Fi

Trustpilot