LEDVANCE 4058075778450 Smart+ Wifi Classic Multi 230V RGBW FR E27 Single Pack

MPN
4058075778450
Brand
LEDVANCE
Order Code
41-1540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Classic piston shape with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (Android™ 4.4 or iOS 10.0 or later). Adjustable light colour via tunable white: Warm white to cool white (2,700…6,500 K). RGB colour control, approx. 16 Mio colour options can be set. Dimmable. Network protocol: WiFi. Lifetime: Up to 20,000 h. Voice control possible via Hey Google or Alexa. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor use only in suitable outdoor lights.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 60mm
IP Rating IP20
Length 112mm
Luminous Flux 806.0000000000000lm
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 20000h
Rack size 483 mm (19")
Radiation Angle 220°
Rating 9W
Version matte
Weight 38g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot