LEDVANCE 605927 Smart+ Filament Classic Dimm 40 4 W/2700 K E14 WW

LEDVANCE Brand: LEDVANCE
Classic piston shape with spiral filament design with Bluetooth technology. Product features: LED lamp with intelligent wireless control technology. Available with clear or amber-colored glass bulb. Control via LEDVANCE smart + app (Android 6.0 or higher) or Apple home app (iOS 10 or higher). For full functionality when controlling via Apple Home app connection with Apple TV (from tvOS 10) or iPad (from iOS 10) is necessary. Dimmable. Network protocol: Bluetooth. Lifetime: Up to 20,000 h. Product advantages: Lamps with innovative LED filament technology. Easy to install and use. Up to 80% less energy consumption than halogen lamps. Contains no mercury. Application areas: General lighting. Outdoor applications only in suitable lamps. Technical equipment: Required for control via LEDVANCE smart + app Android smartphone (Android 6.0 or higher).
Description Image Product Buy Pricing (Ex VAT) Type Colour Base Cloud integration Circuits Colour Temperature Range Colour Rendering Index Colour rendering Diameter Data exchange Energy Consumption Data transfer (Smart Home) Energy efficiency rating Number of bulbs Dim Length Power supply (LOV) Hub Luminous Flux Equivalent to power rating
LEDVANCE 4058075486102 Smart+ Filament Classic Dimm 40 4 W/2700 K E14 WW
LEDVANCE 4058075486102 Smart+ Filament Classic Dimm 40 4 W/2700 K E14 WW
Order code: 41-1483
MPN: 4058075486102
1+ £17.99
Price per unit Ex VAT
Candle shape Clear E14 80 35mm 4 kWh/1000h E (A - G) 1 118mm mains-powered 470.0000000000000lm
LEDVANCE 4058075208551 Smart+ Filament Classic Dimm 60 6 W/2700 K E27 WW
LEDVANCE 4058075208551 Smart+ Filament Classic Dimm 60 6 W/2700 K E27 WW
Order code: 41-1484
MPN: 4058075208551
1+ £35.99
Price per unit Ex VAT
Bulb Transparent E-27 Apple HomeKit 80 Ra 80 Ra 60mm Bidirectional (bi) Wireless E (A - G) 120mm Required 650lm
LEDVANCE 4058075486140 Smart+ Filament Edison Dimm 44 6 W/2500 K E27 WW
LEDVANCE 4058075486140 Smart+ Filament Edison Dimm 44 6 W/2500 K E27 WW
Order code: 41-1485
MPN: 4058075486140
1+ £24.99
Price per unit Ex VAT
Bulb shape Clear E-27 80 80 Ra 64mm 6 kWh/1000h F (A - G) 1 143mm mains-powered 540.00lm
LEDVANCE 4058075729247 Smart+ Filament Globe Dimm 6W 824 230V Gold E27 Comfrt WW
LEDVANCE 4058075729247 Smart+ Filament Globe Dimm 6W 824 230V Gold E27 Comfrt WW
Extended range
Order code: 41-1486
MPN: 4058075729247

Available to back orderBack order, lead time 3 weeks
1+ £16.99
Price per unit Ex VAT
Globe shape Gold E-27 Zigbee 100000 2400 K 80 Ra 824 125mm 6 kWh/1000h E (A - G) (Ø x H) 125 mm x 125 mm 168mm 680.0000000000000lm 52W

Trustpilot