LEDVANCE 4058075208551 Smart+ Filament Classic Dimm 60 6 W/2700 K E27 WW

MPN
4058075208551
Brand
LEDVANCE
Order Code
41-1484
Country of Origin
China
View Full Product Range (4)

Discontinued


Light switches are 90er. This is how you light your home today Your Apple device becomes a multimedia light switch. A great combination of practical and cool. In just a few steps, you can control your lights with your iPhone, iPad, iPod touch or Apple Watch. By voice. With Siri, you know that. Simply connect the new SMART+ products via Bluetooth with your device and start! Depending on the mood and the occasion, you can adjust the lighting to your individual wishes and, for example, convert your living room from home office into a comfortable TV room in a few seconds. The highlight: You don't need a gateway or bridge to use the standard functions. Simply connect your Smart+ lighting via Bluetooth with an Apple device - done! The features: On/off, dimming, grouping and scenes.
Type Bulb
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Cloud integration Apple HomeKit
Colour Rendering Index 80 Ra
Colour Temperature Range 80 Ra
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Diameter 60mm
Energy efficiency rating E (A - G)
Hub Required
Length 120mm
Luminous Flux 650lm
Product lifespan approx 20000h
Rating 5.5W
Series Smart+
Total luminous flux 806.00lm
Transfer Standard (Smart Home) Bluetooth
Weight 0.03kg

Trustpilot