LEDVANCE 4058075486140 Smart+ Filament Edison Dimm 44 6 W/2500 K E27 WW

MPN
4058075486140
Brand
LEDVANCE
Order Code
41-1485
Country of Origin
China
View Full Product Range (4)

Discontinued


Edison flask mold with spiral filament design with Bluetooth technology. Product features: LED lamp with intelligent wireless control technology. Available with clear or amber-coloured glass bulb. Control via LEDVANCE smart + app (Android 6.0 or higher) or Apple home app (iOS 10 or higher). For full functionality when controlling via Apple Home app connection with Apple TV (from tvOS 10) or iPad (from iOS 10) is necessary. Dimmable. Network protocol: Bluetooth. Lifetime: Up to 20,000 h. Product advantages: Lamps with innovative LED filament technology. Easy to install and use. Up to 80% less energy consumption than halogen lamps. Contains no mercury. Application areas: General lighting. Outdoor applications only in suitable lamps. Technical equipment: Required for control via LEDVANCE smart + app Android smartphone (Android 6.0 or higher).
Type Bulb shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Rendering Index 80 Ra
Colour Temperature Range 80
Diameter 64mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Length 143mm
Luminous Flux 540.00lm
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation Angle 300°
Rating 6W
Total luminous flux 540lm
Transfer Standard (Smart Home) Bluetooth
Weight 0.05kg

Trustpilot