LEDVANCE 4058075486102 Smart+ Filament Classic Dimm 40 4 W/2700 K E14 WW

MPN
4058075486102
Brand
LEDVANCE
Order Code
41-1483
Country of Origin
China
View Full Product Range (4)

Discontinued


Classic piston shape with spiral filament design with Bluetooth technology. Product features: LED lamp with intelligent wireless control technology. Available with clear or amber-coloured glass bulb. Control via LEDVANCE smart + app (Android 6.0 or higher) or Apple home app (iOS 10 or higher). For full functionality when controlling via Apple Home app connection with Apple TV (from tvOS 10) or iPad (from iOS 10) is necessary. Dimmable. Network protocol: Bluetooth. Lifetime: Up to 20,000 h. Product advantages: Lamps with innovative LED filament technology. Easy to install and use. Up to 80% less energy consumption than halogen lamps. Contains no mercury. Application areas: General lighting. Outdoor applications only in suitable lamps. Technical equipment: Required for control via LEDVANCE smart + app Android smartphone (Android 6.0 or higher).
Type Candle shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Colour Temperature Range 80
Diameter 35mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Length 118mm
Luminous Flux 470.0000000000000lm
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation Angle 300°
Rating 4W
Total luminous flux 470lm
Transfer Standard (Smart Home) Bluetooth
Weight 0.030000kg

Trustpilot