LEDVANCE 4058075729247 Smart+ Filament Globe Dimm 6W 824 230V Gold E27 Comfrt WW

MPN
4058075729247
Brand
LEDVANCE
Order Code
41-1486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Classic globe shape with spiral filament design with Zigbee technology. Product features: Controlled via a compatible smart home system (gateway and APP). Control via voice control available: Google assistant or Amazon Alexa, depending on the smart home system used. Network protocol: ZigBee 3.0. Dimmable. Lifecycle up to 50 20,000 hrs A compatible Smart home system (gateway and APP) is required for full range of functions. Product benefits: Wireless control via APP. Easy to install and use. Contains no mercury. Applications: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). For outdoor use only in suitable outdoor lamps.
Type Globe shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Cloud integration Zigbee
Colour rendering 824
Colour Rendering Index 80 Ra
Colour Temperature Range 2400 K
Diameter 125mm
Dim (Ø x H) 125 mm x 125 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 52W
Height 125mm
IP Rating IP20
Length 168mm
Luminous Flux 680.0000000000000lm
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 0°
Rating 6W
Version clear
Weight 100g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot