LEDVANCE 605922 Smart+ Classic Dimmable 4.7W 220V Dim Gu10 Warm White

LEDVANCE Brand: LEDVANCE
Classic candle shape with Zigbee technology. Product features: Control via compatible smart home system (gateway and app). Voice control available: Google Assistant or Amazon Alexa, depending on the smart home system used. Network protocol: ZigBee 3.0. Dimmable. Lifetime: Up to 20,000 h. For full functionality connection with a compatible smart home system (gateway and app) is necessary. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor use only in suitable outdoor lights.
Description Image Product Buy Pricing (Ex VAT) Type Colour Base Colour rendering Colour Rendering Index Colour Temperature Range Diameter Dim Energy Consumption Equivalent to power rating Height IP Rating Length Luminous Flux Power Factor Radiation Angle Rating Total luminous flux Version Weight
LEDVANCE 4058075729148 Smart+ Classic Dimmable 4.7W 220V Dim Gu10 Warm White
LEDVANCE 4058075729148 Smart+ Classic Dimmable 4.7W 220V Dim Gu10 Warm White
Extended range
Order code: 41-1472
MPN: 4058075729148

Available to back orderBack order, lead time 3 weeks
1+ £15.99
Price per unit Ex VAT
Reflector bulb Transparent GU10 827 80 Ra 2700 K 50mm (Ø x H) 50 mm x 50 mm 5 kWh/1000h 50W 50mm IP20 54mm 350.00lm 45° 4.7W 350.00lm clear 43g
LEDVANCE 4058075729063 Smart+ Classic Dimmable 4.9W 220V Fr E14 Warm White
LEDVANCE 4058075729063 Smart+ Classic Dimmable 4.9W 220V Fr E14 Warm White
Order code: 41-1473
MPN: 4058075729063
1+ £15.99
Price per unit Ex VAT
Candle shape White E14 827 80 Ra 2700 K 39mm (Ø x H) 39 mm x 39 mm 5 kWh/1000h 40W 39mm IP20 115mm 470.0000000000000lm 200° 4.9W matte 26g
LEDVANCE 4058075729100 Smart+ Classic Dimmable 4.9W 220V Fr E14 Warm White
LEDVANCE 4058075729100 Smart+ Classic Dimmable 4.9W 220V Fr E14 Warm White
Extended range
Order code: 41-1474
MPN: 4058075729100

Available to back orderBack order, lead time 3 weeks
1+ £15.99
Price per unit Ex VAT
Teardrop shape White E14 827 80 Ra 2700 K 47mm (Ø x H) 47 mm x 47 mm 5 kWh/1000h 40W 47mm IP20 92mm 470.00lm 200° 4.9W 470.00lm matte 23g
LEDVANCE 4058075728981 Smart+ Classic Dimmable 9W 220V Fr E27 Warm White
LEDVANCE 4058075728981 Smart+ Classic Dimmable 9W 220V Fr E27 Warm White
Extended range
Order code: 41-1475
MPN: 4058075728981

Available to back orderBack order, lead time 3 weeks
1+ £13.99
Price per unit Ex VAT
Pear shape White E-27 827 80 Ra 2700 K 60mm (Ø x H) 60 mm x 60 mm 9 kWh/1000h 60W 60mm IP20 112mm 806.0000000000000lm 180° 9W matte 43g
LEDVANCE 4058075729025 Smart+ Classic Multicolour 9W 220V RGBW Fr E27 RGBW
LEDVANCE 4058075729025 Smart+ Classic Multicolour 9W 220V RGBW Fr E27 RGBW
Extended range
Order code: 41-1476
MPN: 4058075729025

Available to back orderBack order, lead time 3 weeks
1+ £34.99
Price per unit Ex VAT
Bulb shape White E-27 2000K 60mm (Ø x H) 60 mm x 60 mm 9.00 kWh/1000h 60W 60mm 112mm 806.00lm 0.50 180° 9W 806lm 55g
LEDVANCE 4058075729001 Smart+ Classic Tunable WH 9W 220V Fr E27 Tunable White
LEDVANCE 4058075729001 Smart+ Classic Tunable WH 9W 220V Fr E27 Tunable White
Extended range
Order code: 41-1477
MPN: 4058075729001

Available to back orderBack order, lead time 3 weeks
1+ £21.99
Price per unit Ex VAT
Bulb shape White E-27 2700K 60mm (Ø x H) 60 mm x 60 mm 9.00 kWh/1000h 60W 60mm 112mm 806.0000000000000lm 0.50 180° 9W 806lm 55g

Trustpilot