LEDVANCE 4058075728981 Smart+ Classic Dimmable 9W 220V Fr E27 Warm White

MPN
4058075728981
Brand
LEDVANCE
Order Code
41-1475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Classic candle shape with Zigbee technology. Product features: Control via compatible smart home system (gateway and app). Voice control available: Google Assistant or Amazon Alexa, depending on the smart home system used. Network protocol: ZigBee 3.0. Dimmable. Lifetime: Up to 20,000 h. For full functionality connection with a compatible smart home system (gateway and app) is necessary. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor use only in suitable outdoor lights.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Cloud integration Zigbee
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 60mm
IP Rating IP20
Length 112mm
Luminous Flux 806.0000000000000lm
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 180°
Rating 9W
Version matte
Weight 43g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot