LEDVANCE 4058075729025 Smart+ Classic Multicolour 9W 220V RGBW Fr E27 RGBW

MPN
4058075729025
Brand
LEDVANCE
Order Code
41-1476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075729025 Smart+ Classic Multicolour 9W RGBW Bulb! This innovative LED light combines energy efficiency with stunning color versatility, allowing you to choose from millions of shades to match any mood or occasion.
Type Bulb shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Cloud integration Zigbee
Colour Temperature Range 2000K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 9.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 60mm
Length 112mm
Luminous Flux 806.00lm
Maximum Temperature 40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 20000h
Radiation Angle 180°
Rating 9W
Total luminous flux 806lm
Weight 55g

Reviews

Be the first to submit a review

Trustpilot