LEDVANCE 4058075729100 Smart+ Classic Dimmable 4.9W 220V Fr E14 Warm White

MPN
4058075729100
Brand
LEDVANCE
Order Code
41-1474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Classic drop shape with Zigbee technology. Product features: Control via compatible smart home system (gateway and app). Voice control available: Google Assistant or Amazon Alexa, depending on the smart home system used. Network protocol: ZigBee 3.0. Dimmable. Lifetime: Up to 20,000 h. For full functionality connection with a compatible smart home system (gateway and app) is necessary. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor use only in suitable outdoor lights.
Type Teardrop shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Cloud integration Zigbee
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 47mm
Dim (Ø x H) 47 mm x 47 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 47mm
IP Rating IP20
Length 92mm
Luminous Flux 470.00lm
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 200°
Rating 4.9W
Total luminous flux 470.00lm
Version matte
Weight 23g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot