LEDVANCE 4058075729001 Smart+ Classic Tunable WH 9W 220V Fr E27 Tunable White

MPN
4058075729001
Brand
LEDVANCE
Order Code
41-1477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075729001 Smart+ Classic Tunable White Bulb. This 9W energy-efficient LED bulb offers adjustable white light, allowing you to customize your ambiance from warm, cozy tones to bright, refreshing daylight. With its standard E27 base, it easily fits into your existing fixtures. Enjoy seamless smart home integration, enabling you to control your lighting remotely via your smartphone or smart assistant.
Type Bulb shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Cloud integration Zigbee
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 9.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 60mm
Length 112mm
Luminous Flux 806.0000000000000lm
Maximum Temperature 40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 20000h
Radiation Angle 180°
Rating 9W
Total luminous flux 806lm
Weight 55g

Reviews

Be the first to submit a review

Trustpilot